onsemiNCP349MNBKTBGStromversorgungsregler und -monitore
Controller 1.2V to 28V 6-Pin DFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 2 |
Verpackungslänge | 1.6 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | DFN EP |
6 | |
Leitungsform | No Lead |
Need to regulate power consumption in your circuit? Look no further and use NCP349MNBKTBG power monitoring system from ON Semiconductor. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |