onsemiNCP380LMU05AATBGUSB-Leistungsschaltern
DIST Single 5.5V 0.5A 6-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.5(Max) mm |
| Verpackungsbreite | 2 mm |
| Verpackungslänge | 2 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | UDFN EP |
| 6 | |
| Leitungsform | No Lead |
Use this high side switch and usb power distribution switch NCP380LMU05AATBG USB powered Ethernet switch from ON Semiconductor to control which one of your devices draws power. Using the part will provide the power your application needs by requiring a voltage only of 2.5 V and not exceeding a voltage of 5.5 V. Its current limit is 0.5 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
