onsemiNCP382HMN10AATXGUSB-Leistungsschaltern
USB Power Switch Dual 5.5V 1A 8-Pin DFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | DFN EP |
8 | |
Leitungsform | No Lead |
Use this high side switch and usb power distribution switch NCP382HMN10AATXG USB powered Ethernet switch from ON Semiconductor to control which one of your devices draws power. It only needs a voltage of at least 2.5 V while not exceeding 5.5 V to effectively power your circuit. Its current limit is 1 A. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.