Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
If you need your circuit to amplify a voltage signal then this general purpose amplifier NCP4300ADG OP amp from ON Semiconductor is perfect for you! This op amp has a minimum operating temperature of 0 °C and a maximum of 105 °C. It has 2 channels per chip. This device uses a single power supply.
EDA / CAD Models |