Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 |
Verpackungsbreite | 1.5 |
Verpackungslänge | 3 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSOP |
5 | |
Leitungsform | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO NCP500SN25T1G linear regulator from ON Semiconductor is perfect for you! Its typical dropout voltage at current is 0.002@1mA|0.1@75mA|0.19@150mA V. It has an overall accuracy of ±2.5 %. This voltage regulation device's single output can produce a current up to 0.15 A. The best way to provide power to your application is by using this, which needs a voltage of at least 0 V and no higher than 6 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Using a load regulation of 45mV and line regulation of 10mV is needed for a programmable DC power supply. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.01@1mA|0.17@75mA|0.27@150mA V. Its polarity is positive.
EDA / CAD Models |