onsemiNCP51510MNTAGSpannungsregler für Sonderzwecke
DDR Memory Termination Regulator 2.7V to 3.6V 10-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | DFN EP |
10 | |
Leitungsform | No Lead |
Are you in need of a device that can maintain a constant voltage level within your electronic circuit? The ON Semiconductor NCP51510MNTAG shunt voltage regulator can do just that.
EDA / CAD Models |