Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) mm |
Verpackungsbreite | 3.5 mm |
Verpackungslänge | 3.5 mm |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN EP |
14 | |
Leitungsform | No Lead |
The best way to change DC voltage levels in your application is by using the synchronous step down NCP5217AMNTXG DC voltage controller from ON Semiconductor. This DC voltage controller has single output. Its output produces a current of 3.3 A. With an output that has a voltage of 0.8 to 3.3 V, this is power management at its best. This DC voltage controller has an input voltage of 4.5 to 27 V. You can operate this at a switching frequency of 330 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |