Reduced Price
onsemiNCP5351DR2GGate- und Leistungstreibern
Driver 4A 2-OUT High and Low Side Inv/Non-Inv 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
Switch on or off your high-power transistors with this NCP5351DR2G power driver from ON Semiconductor. This device has a maximum propagation delay time of 80 ns. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of -0.3 V and a maximum of 6.3 V. This gate driver has a minimum operating temperature of -30 °C and a maximum of 85 °C.
EDA / CAD Models |