onsemiNCP59749MN2ADJTBGLinear Regulators
LDO Regulator Pos 0.8V to 3.6V 3A 20-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Adjustable | |
0.8 to 3.6 | |
3 | |
0.8 | |
5.5 | |
0.28@1.5A|1.75@1.5A | |
0.806 | |
0.03%/V(Typ) | |
0.09%/A(Typ) | |
0.001 | |
30.5°C/W | |
4.1°C/W | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 5 |
Verpackungslänge | 5 |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN EP |
20 | |
Leitungsform | No Lead |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO NCP59749MN2ADJTBG linear regulator from ON Semiconductor to control your voltage levels! Its typical dropout voltage at current is 0.12@3A|1.31@3A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 3 A. Use this part at voltages between 0.8 V and 5.5 V. With an adjustable output that has a voltage of 0.8 to 3.6 V, this is power management at its best. At a load regulation of 0.09%/A(Typ) and line regulation of 0.03%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. The maximum dropout voltage is 0.28@1.5A|1.75@1.5A V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |