Compliant | |
EAR99 | |
LTB | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) mm |
Verpackungsbreite | 6 mm |
Verpackungslänge | 6 mm |
Leiterplatte geändert | 52 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN EP |
52 | |
Leitungsform | No Lead |
The NCP6131S52MNR2G DC voltage controller from ON Semiconductor allows you to change the DC voltage level to another one. This DC voltage controller has 2 outputs. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.