onsemiNCP785AH33T1GLinear Regulators
Standard Regulator Pos 3.3V 0.0105A 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.6(Max) mm |
Verpackungsbreite | 2.6(Max) mm |
Verpackungslänge | 4.6(Max) mm |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-89 |
4 | |
Leitungsform | Flat |
Keep calm and stay stable by implementing this standard NCP785AH33T1G linear regulator developed by ON Semiconductor. It has an overall accuracy of ±5 %. This voltage regulation device's single output can produce a current up to 0.0105(Min) A. Using the part will provide the power your application needs by requiring a voltage only of 25 V and not exceeding a voltage of 450 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 1% and line regulation of 0.5%. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a maximum operating temperature of 150 °C. Its polarity is positive.
EDA / CAD Models |