Meist Gekauft
onsemiNCP803SN160T1GÜberwachungsschaltungen
Processor Supervisor 1.6V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.94 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Your circuit won't fail if its main processor goes out thanks to this NCP803SN160T1G microprocessor supervisory circuit from ON Semiconductor. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a typical reset threshold voltage of 1.6 V, with a minimum of 1.58 V and a maximum of 1.62 V. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C.
EDA / CAD Models |