onsemiNCP803SN232T1GÜberwachungsschaltungen
Processor Supervisor 2.32V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.94 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Take control of a circuit with a failed core processor with the NCP803SN232T1G microprocessor supervisory circuit from ON Semiconductor. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a typical reset threshold voltage of 2.32 V, with a minimum of 2.29 V and a maximum of 2.35 V.
EDA / CAD Models |