onsemiNCP803SN263T1GÜberwachungsschaltungen
Processor Supervisor 2.63V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
NCP803SN263T1G | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.94 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Keep your circuit secure if your main processor goes out by using this NCP803SN263T1G microprocessor supervisory circuit from ON Semiconductor. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature range of -40 °C to 105 °C. It has a typical reset threshold voltage of 2.63 V, with a minimum of 2.59 V and a maximum of 2.66 V. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V.
EDA / CAD Models |