onsemiNCR169DGSilicon Controlled Rectifiers - SCRs
Thyristor SCR 400V 10A 3-Pin TO-92 Bulk
Compliant with Exemption | |
Obsolete | |
8541.30.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
0.8 | |
0.2 | |
10 | |
5 | |
400 | |
5 | |
1.7@1A | |
400 | |
0.01 | |
No | |
-40 | |
110 | |
Befestigung | Through Hole |
Verpackungshöhe | 5.33(Max) |
Verpackungsbreite | 4.19(Max) |
Verpackungslänge | 5.2(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Through Hole |
This scr NCR169DG thyristor manufactured from ON Semiconductor acts as a bistable switch and will continue to operate when a voltage is applied to it. This device has a surge current rating of 10 A. This product comes packaged in bulk, so the parts will be stored loosely. This SCR thyristor has an operating temperature range of -40 °C to 110 °C. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V.
EDA / CAD Models |