Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.87 |
Verpackungsbreite | 2.2 |
Verpackungslänge | 2 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | DFN |
6 |
This specifically designed NCS2200SQLT1G comparator circuit from ON Semiconductor is faster and performs better than a general purpose OP amp configured as a comparator. It has a complementary output. This comparator has a temperature range of -40 °C to 105 °C. It has a single channel per chip. This device uses a single power supply. This device utilizes CMOS technology. Its typical PSRR is 80 dB.
EDA / CAD Models |