Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.5(Max) |
Verpackungsbreite | 1 |
Verpackungslänge | 1.2 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | UDFN |
6 | |
Leitungsform | No Lead |
Easily compare input currents and voltages in your electronic circuit design with the addition of this NCS2300MUTAG comparator circuit from ON Semiconductor. It has an open drain output. This comparator has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |