onsemiNCS333SN2T1GOP-Amp
Op Amp Single Chopper Amplifier R-R I/O 5.5V 5-Pin TSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 |
Verpackungsbreite | 1.5 |
Verpackungslänge | 3 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSOP |
5 | |
Leitungsform | Gull-wing |
ON Semiconductor's zero drift amplifier NCS333SN2T1G differential amplifier will easily be able to amplify audio signals using two channels. It has a rail to rail output. This part has a temperature range of -40 °C to 105 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |