onsemiNCS36000DGSensor- und Detektorschnittstelle
Passive Infrared (PIR) Detector Controller
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 8.75(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
14 | |
Leitungsform | Gull-wing |
Get the most out of your signals with this NCS36000DG preamplifier from ON Semiconductor. The NCS36000DG OP amp circuits from ON Semiconductor will make your life easier when it comes to creating integrated circuits. This part has a temperature range of -40 °C to 85 °C. This product comes in rail packaging to keep individual parts separated and protected.
EDA / CAD Models |