onsemiNCS36000DRGSensor- und Detektorschnittstelle
Passive Infrared (PIR) Detector Controller
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 8.75(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
14 | |
Leitungsform | Gull-wing |
Say goodbye to signals fading out by implementing this NCS36000DRG OP amp circuits manufactured from ON Semiconductor. ON Semiconductor's NCS36000DRG preamplifier will help you in adjusting the magnitude of incoming radio signals. This part has a temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
EDA / CAD Models |