50% Off
NIC ComponentsNCST12JR300GTRFWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1206 0.3 Ohm 5% 0.25W(1/4W) ±300ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Use this NCST12JR300GTRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 300m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±300 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 3.05 mm long, 0.6 mm tall and 1.55 mm deep.