onsemiNCV4264-2ST33T3GLinear Regulators
LDO Regulator Pos 3.3V 0.1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Befestigung | Surface Mount |
Verpackungshöhe | 1.57 |
Verpackungsbreite | 3.5 |
Verpackungslänge | 6.5 |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-223 |
4 | |
Leitungsform | Gull-wing |
This LDO NCV4264-2ST33T3G linear regulator from ON Semiconductor gives you control over the voltage levels of your circuit. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. Use this part at voltages between 4.5 V and 45 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. A load regulation of 40mV and line regulation of 30mV is necessary for providing a constant voltage level at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. The maximum dropout voltage is 1.299@100mA V. Its polarity is positive.
EDA / CAD Models |