onsemiNCV5661MNADJT2GLinear Regulators

LDO Regulator Pos 0.9V 1A 6-Pin DFN EP T/R Automotive AEC-Q100

Stable voltages are always needed for sensitive systems implement this LDO NCV5661MNADJT2G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 1@1A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2 V and no higher than 9 V. With an adjustable output that has a voltage of 0.9(Min) V, this is power management at its best. Users like the load regulation of 0.03%(Typ) and line regulation of 0.03%(Typ). This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. The maximum dropout voltage is 1.3@1A V. Its polarity is positive.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    9 Wochen
    • Price: 0,6726 €
    1. 3000+0,6726 €
    2. 6000+0,6659 €
    3. 9000+0,6593 €
    4. 12000+0,6527 €
    5. 15000+0,6462 €
    6. 24000+0,6397 €
    7. 30000+0,6333 €
    8. 45000+0,6270 €
    9. 75000+0,6207 €

Suchen Sie immer noch nach den Teilen, die Sie brauchen?

Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.