onsemiNCV662SQ15T1GLinear Regulators
LDO Regulator Pos 1.5V 0.28A 4-Pin SC-82AB T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.35(Max) |
Verpackungslänge | 2.2(Max) |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-82AB |
4 | |
Leitungsform | Gull-wing |
This LDO NCV662SQ15T1G linear regulator developed by ON Semiconductor keeps the power stable! It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.68@100mA V. This voltage regulation device's single output can produce a current up to 0.1 A. With a voltage no larger than 6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. A load regulation of 40mV and line regulation of 20mV is necessary for providing a constant voltage level at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.95@100mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
EDA / CAD Models |