Meist Gesucht
onsemiNCV7708BDWR2GBewegungsmotorsteuerung
Half Bridge Driver Automotive AEC-Q100 28-Pin SOIC W T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | Yes |
PPAP | Yes |
Motor Driver | |
DC Motor | |
3 | |
3 to 5.5 | |
5.5 | |
4 | |
-40 | |
150 | |
Automotive | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.36(Max) |
Verpackungsbreite | 7.6(Max) |
Verpackungslänge | 18.05(Max) |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC W |
28 | |
Leitungsform | Gull-wing |
This half bridge driver NCV7708BDWR2G stepper motor driver from ON Semiconductor is built to automate a variety of different machines, such as pumps and actuators. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This motor controller has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5 V.