Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Thanks to the ND3FC16H dual in-line package switch from NKK Switches, you can ensure that there is some type of current flow control within your printed circuit. It has a SP16T configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The ND3FC16H DIP switch has a gull wing termination style. This product is 10 mm long, 8.02 mm tall and 7.9 mm deep. This product's terminal pitch is 1.27 mm. The maximum DC voltage rating is 5 VDC.