NKK SwitchesND3FC16P-RDIP-Schalter

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing 1250Cycles 2.54mm SMD T/R

Does your printed circuit board need some type of electronic flow control? The ND3FC16P-R dual in-line package switch, developed by NKK Switches, is the component you need. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SP16T configuration. This DIP switch has an operating temperature range of -25 °C to 85 °C. The ND3FC16P-R DIP switch has a gull wing termination style. This product is 8.12 mm long, 5.6 mm tall and 10 mm deep. The maximum DC voltage rating is 5 VDC. This product's terminal pitch is 2.54 mm.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    11 Wochen
    • Price: 4,4529 €
    1. 1+4,4529 €
    2. 2500+4,2611 €