NKK SwitchesND3FR10BDIP-Schalter
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC Gull Wing 2000Cycles 2.54mm SMD Tray
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Does your printed circuit board need some type of electronic flow control? The ND3FR10B dual in-line package switch, developed by NKK Switches, is the component you need. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SP10T configuration. This DIP switch has an operating temperature range of -25 °C to 85 °C. The ND3FR10B DIP switch has a gull wing termination style. This product is 10 mm long, 5.6 mm tall and 10 mm deep. The maximum DC voltage rating is 5 VDC. This product's terminal pitch is 2.54 mm.