NKK SwitchesND3FR16B-RDIP-Schalter
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing 1250Cycles 2.54mm SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
DIP Rotary Switch | |
Flush Screwdriver | |
SP16T | |
N.O./N.C. | |
16 | |
0.1@5VDC | |
100 | |
5 | |
250VAC | |
1000 | |
80 | |
1250 | |
1250 | |
Hexadecimal | |
0 | |
Construction/(Actuator/Housing)/(Base/Housing)/Epoxy/Process | |
Construction/(Actuator/Housing)/(Base/Housing)/Terminals/N/A | |
N/A/N/A/N/A/Epoxy/Process | |
Surface Mount | |
Gull Wing | |
2.54 | |
6 | |
5.08 | |
9.3 | |
Straight | |
-25 | |
85 | |
Tape and Reel | |
10 | |
10 | |
5.6 | |
N/A | |
10 | |
10 | |
5.6 |
Add current flow control to your printed circuit simply through the use of NKK Switches' ND3FR16B-R dual in-line package switch. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SP16T configuration. This DIP switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The ND3FR16B-R DIP switch has a gull wing termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 5 VDC. This product is 10 mm long, 5.6 mm tall and 10 mm deep.