Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Befestigung | DIN Rail |
Verpackungshöhe | 125.2 mm |
Verpackungsbreite | 40 mm |
Verpackungslänge | 113.5 mm |
Leiterplatte geändert | 7 |
7 |
Power your device with direct current by using this NDR-120-24 AC to DC power supply from Mean-Well USA, Inc. to convert an alternating current source to a direct current supply. It has a voltage of 24 V and maximum output power of 120 W. This part's single output can handle a current up to 5 A. This part has a temperature range of -20 °C to 70 °C.