Murata Power SolutionsNDS6S2405CDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 24VIN 1-OUT 5V 1.2A 6W 7-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 10.5 |
Verpackungsbreite | 20 |
Verpackungslänge | 32 |
Leiterplatte geändert | 7 |
7 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down NDS6S2405C DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a temperature range of -40 °C to 85 °C.