California Eastern LaboratoriesNE3210S01-T1BHF-MOSFETs
Trans JFET 4V 70mA AlGaAs 4-Pin Case S01 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 2 |
Verpackungslänge | 2 |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | Case S01 |
Lieferantenverpackung | Case S01 |
4 |
Thanks to California Eastern Laboratories, you can ensure that there is little to no input voltage drop in your circuit with the NE3210S01-T1B JFET transistor. Its maximum power dissipation is 165 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This junction field effect transistor has a minimum operating temperature of -65 °C and a maximum of 125 °C. It is made in a single dual source configuration.