Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
The configuration of this general purpose amplifier NE5534DG OP amp from ON Semiconductor allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. Its maximum power dissipation is 750 mW. Its typical dual supply voltage is ±5|±9|±12|±15|±18 V, with a minimum of ±3 V and maximum of ±20 V. This op amp has a temperature range of 0 °C to 70 °C. It has a single channel per chip. This device utilizes bipolar technology. This device uses dual power supplies.
EDA / CAD Models |