Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.4(Max) |
Verpackungsbreite | 7.6(Max) |
Verpackungslänge | 10.45(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC W |
16 | |
Leitungsform | Gull-wing |
Have a weak signal? Adopt this NE570DR2G preamplifier from ON Semiconductor in your design. Ideal for developmental phase of designing a circuit this NE570DR2G OP amp circuits developed by ON Semiconductor is for you. This part has a temperature range of 0 °C to 70 °C.
EDA / CAD Models |