Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1 | |
90 | |
±8 | |
Dual | |
980 | |
0 | |
70 | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 8.75(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
14 | |
Leitungsform | Gull-wing |
This NE592D14G video distribution amplifier from ON Semiconductor to amplify, buffer, and filter analog video signals. It has a maximum of ±8 V. This video amplifier has a minimum operating temperature of 0 °C and a maximum of 70 °C. This product comes in rail packaging to keep individual parts separated and protected. This device uses dual power supplies.
EDA / CAD Models |