California Eastern LaboratoriesNE68019-T1-AHF-BJT
Trans RF BJT NPN 10V 0.035A 3-Pin Ultra Super Mini-Mold T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.75 |
Verpackungsbreite | 0.8 |
Verpackungslänge | 1.6 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | Mini-Mold |
Lieferantenverpackung | Ultra Super Mini-Mold |
3 |
Designed with semiconductor technology, this NE68019-T1-A RF amplifier from California Eastern Laboratories easily operates at high RF frequencies. This RF transistor has an operating temperature range of -65 °C to 150 °C.