Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1 |
Verpackungsbreite | 1.5 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-143 |
4 | |
Leitungsform | Gull-wing |
Your circuit will operate at higher RF frequencies with this NE68139-T1-A RF amplifier from California Eastern Laboratories. This RF transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.