California Eastern LaboratoriesNE696M01-T1-AHF-BJT
Trans RF BJT NPN 6V 0.03A 6-Pin Ultra SOT-363 T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.21.00.75 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.8 |
Verpackungsbreite | 1.25 |
Verpackungslänge | 2 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | Ultra SOT-363 |
6 |
Thanks to California Eastern Laboratories and their NE696M01-T1-A RF bi-polar junction transistor, you can implement transistors in your high frequency circuits. This RF transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.