California Eastern LaboratoriesNE85633-T1B-R25-AHF-BJT
Trans RF BJT NPN 12V 0.1A 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
Leitungsform | Gull-wing |
This NE85633-T1B-R25-A RF amplifier from California Eastern Laboratories offers superior characteristics as compared to RF MOSFETS allowing it to operate at higher RF frequencies. This RF transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.