California Eastern LaboratoriesNE85634-T1-RE-AHF-BJT
Trans RF BJT NPN 12V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Obsolete | |
NPN | |
Si | |
Single Dual Collector | |
1 | |
20 | |
12 | |
<20 | |
3 | |
0.1 | |
0.06 to 0.12 | |
1000 | |
1000 | |
10V/20mA | |
125@10V@20mA | |
120 to 200 | |
62.5°C/W | |
1200 | |
6500(Typ) | |
3 | |
-65 | |
150 |
In addition to offering the benefits of traditional BJTs, the NE85634-T1-RE-A RF amplifier from California Eastern Laboratories is perfect for high radio frequency power situations. This RF transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.