California Eastern LaboratoriesNE856M02-T1-AZHF-BJT
Trans RF BJT NPN 12V 0.1A 4-Pin(3+Tab) SOT-89 T/R
EAR99 | |
Obsolete | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5 |
Verpackungsbreite | 2.45 |
Verpackungslänge | 4.5 |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-89 |
4 | |
Leitungsform | Flat |
Your circuit will operate at higher RF frequencies with this NE856M02-T1-AZ RF amplifier from California Eastern Laboratories. This RF transistor has an operating temperature range of -65 °C to 150 °C.