Neutrik GroupNE8FBH-C5-LED1-SSteckverbinder, Telefon und Telekommunikation
Conn RJ-45 RCP 8 POS 1.27mm Solder RA SMD/Thru-Hole 10 Terminal 1 Port Cat 5e
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | Unknown |
PPAP | Unknown |
RJ-45 | |
RCP | |
10 | |
8 | |
8 | |
Cat 5e | |
Solder | |
1.27 | |
Right Angle | |
1.5/Contact | |
57V | |
500 | |
10 | |
1000 | |
-30 | |
80 | |
Single | |
N/A | |
25.5 | |
N/A | |
N/A | |
Surface Mount/Through Hole |
EDA / CAD Models |