LumbergNEB 21 RSteckverbinder
Conn Power PIN 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Power | |
PIN | |
2 | |
3 | |
Solder | |
Right Angle | |
3 | |
12VDC | |
100 | |
30 | |
-20 | |
70 | |
5000 | |
Bulk | |
9 | |
14.5 | |
11 | |
Brass | |
Nickel | |
Through Hole |
The best way to get minimal losses of power in your circuit is by operating it with the NEB 21 R power connector from Lumberg. This PIN connector's 2 contacts that are made out of brass and plated with nickel. It has a maximum voltage rating of 12 VDC. It has a right angle body orientation. This connector has a single port. NEB 21 R is housed in polycarbonate. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. Its 3 terminals use the solder termination method. This product is 9 mm long, 11 mm tall and 14.5 mm deep. This power connector has an operating temperature range of -20 °C to 70 °C.
EDA / CAD Models |