Reduced Price

NIC ComponentsNFP1008MR47TR180FInduktionsspule, Oberflächenmontage

Inductor Power Chip Multi-Layer 0.47uH 20% 1MHz Ferrite 1.8A 0.04Ohm DCR 1008 T/R

Use this power chip NFP1008MR47TR180F surface mount inductor from NIC Components to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with multi-layer technology. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 100M Hz. It has an inductance of 470n H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.8 A with a maximum resistance of 40m(Typ) Ohm. This product is 2.7 mm long, 1 mm tall and 2.3 mm deep.

Import TariffMay apply to this part

1.201 Stück: heute versandbereit

    Total0,05 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1540+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      China
         
      • Price: 0,0537 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1540+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 1 Stück
      • Price: 0,0537 €
    • Versand in vsl. 10 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1540+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 1.200 Stück
      • Price: 0,0464 €