AmphenolNHQ104B425T10Thermistoren
Thermistor NTC 100K Ohm 10% 2-Pin 1206 Surface Mount Solder Pad 4250K Reel
Compliant with Exemption | |
EAR99 | |
Obsolete | |
NHQ104B425T10 | |
Automotive | No |
PPAP | No |
Thermistor NTC 100K Ohm 10% 2-Pin 1206 Surface Mount Solder Pad 4250K Reel
Compliant with Exemption | |
EAR99 | |
Obsolete | |
NHQ104B425T10 | |
Automotive | No |
PPAP | No |