AmphenolNHQM202B410T10Thermistoren
Thermistor NTC 2K Ohm 10% 2-Pin 0805 Surface Mount Solder Pad 4100K Reel
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Thermistor NTC 2K Ohm 10% 2-Pin 0805 Surface Mount Solder Pad 4100K Reel
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |