onsemiNJVMJD112T4GDarlington BJT
Trans Darlington NPN 100V 2A 1750mW 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Yes |
Befestigung | Surface Mount |
Verpackungshöhe | 2.38(Max) mm |
Verpackungsbreite | 6.22(Max) mm |
Verpackungslänge | 6.73(Max) mm |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO-252 |
Lieferantenverpackung | DPAK |
3 | |
Leitungsform | Gull-wing |
Higher current yields within your circuit is what you will get with ON Semiconductor's NPN NJVMJD112T4G Darlington transistor. This product's maximum continuous DC collector current is 4 A, while its minimum DC current gain is 500@0.5A@3 V|1000@2A@3V|200@4A@3V. It has a maximum collector emitter saturation voltage of 2@8mA@2A|3@40mA@4A V. This Darlington transistor array's maximum emitter base voltage is 5 V, while its maximum base emitter saturation voltage is 4@40mA@4A V. Its maximum power dissipation is 1750 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This Darlington transistor array has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 5 V.
EDA / CAD Models |