onsemiNJVNJD35N04T4GDarlington BJT
Trans Darlington NPN 350V 4A 45000mW Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Yes |
Befestigung | Surface Mount |
Verpackungshöhe | 2.38(Max) |
Verpackungsbreite | 6.22(Max) |
Verpackungslänge | 6.73(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO-252 |
Lieferantenverpackung | DPAK |
3 | |
Leitungsform | Gull-wing |
Compared to other transistors, the NPN NJVNJD35N04T4G Darlington transistor from ON Semiconductor can provide you with a higher current gain value. This Darlington transistor array's maximum emitter base voltage is 5 V, while its maximum base emitter saturation voltage is 2@20mA@2A V. This product's maximum continuous DC collector current is 4 A, while its minimum DC current gain is 2000@2A@2 V|300@4A@2V. It has a maximum collector emitter saturation voltage of 1.5@20mA@2A V. Its maximum power dissipation is 45000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a maximum collector emitter voltage of 350 V and a maximum emitter base voltage of 5 V. This Darlington transistor array has an operating temperature range of -65 °C to 150 °C.
EDA / CAD Models |