TDKNL453232T-5R6J-PFInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 5.6uH 5% 7.96MHz 50Q-Factor Ferrite 0.3A 1.1Ohm DCR 1812 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8504.50.80.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip NL453232T-5R6J-PF surface mount inductor from TDK to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. It has an inductance of 5.6u H. This device is made with wirewound technology. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 1.1 Ohm. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 33M Hz.
EDA / CAD Models |