Meist Gekauft
TDKNLFV25T-470K-PFInduktionsspule, Oberflächenmontage
Inductor Power Molded/Shielded Wirewound 47uH 10% 2.52MHz 10Q-Factor Ferrite 0.06A 2.04Ohm DCR 1008 T/R
Compliant with Exemption | |
EAR99 | |
LTB | |
8504.50.80.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This power NLFV25T-470K-PF surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 47u H. This SMD inductor has a maximum DC current of 60m A with a maximum resistance of 2.04 Ohm. It has a tolerance of 10%. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 11M Hz. This device is made with wirewound technology. This product is 2.7 mm long, 1.9 mm tall and 2.1 mm deep.